HM2P07PDF2J0N9 vs HM2P71PNE2R4GF feature comparison

HM2P07PDF2J0N9 Amphenol FCi

Buy Now Datasheet

HM2P71PNE2R4GF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (31) OVER NICKEL GOLD (31) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 7
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 132
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Additional Feature 38 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE

Compare HM2P07PDF2J0N9 with alternatives

Compare HM2P71PNE2R4GF with alternatives