HM2P07PCW195Z1LF vs HM2P07PCH1C5N9 feature comparison

HM2P07PCW195Z1LF Amphenol FCi

Buy Now Datasheet

HM2P07PCH1C5N9 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI FCI
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature 30 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE 30 GROUND SHIELD CONTACTS AVAILABLE IN 2 ROWS
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (16) OVER NICKEL TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 7 7
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 140 140
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Contact Finish Mating NOT SPECIFIED

Compare HM2P07PCW195Z1LF with alternatives

Compare HM2P07PCH1C5N9 with alternatives