HM2C01D2C010N9
vs
HM2P70PDH2M5GL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FCI
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
POLARIZED
22 GROUND SHIELD CONTACTS IN 1 ROW ALSO AVAILABLE
Body Breadth
0.535 inch
Body Depth
1.516 inch
Body Length
0.38 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
750VAC V
Durability
250 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.3614 N
Insulation Resistance
10000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
POLARIZED LCK
Mounting Option 2
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
5
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Reference Standard
UL, CSA
Terminal Length
Termination Type
IDC
PRESS FIT
Total Number of Contacts
20
132
UL Flammability Code
94V-0
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
.0834 N
Base Number Matches
1
2
Mounting Style
STRAIGHT
Terminal Pitch
2 mm
Compare HM2C01D2C010N9 with alternatives
Compare HM2P70PDH2M5GL with alternatives