HM25010
vs
6-176976-6
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HON HAI PRECISION INDUSTRY CO LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
TIN LEAD
|
SN
|
Contact Finish Termination |
TIN LEAD
|
TIN
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED NYLON
|
JESD-609 Code |
e0
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
2
|
2
|
UL Flammability Code |
94V-2
|
94V-0
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.39 inch
|
Body Depth |
|
0.551 inch
|
Body Length |
|
0.513 inch
|
Contact Arrangement |
|
S0P3
|
Contact Material |
|
BRASS
|
Dielectric Withstanding Voltage |
|
2200VAC V
|
Durability |
|
25 Cycles
|
Insertion Force-Max |
|
6.672 N
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Color |
|
BLUE
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Number Of Connectors |
|
ONE
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-30 °C
|
Reference Standard |
|
UL
|
Shell Material |
|
GLASS FILLED POLYAMIDE66
|
Terminal Length |
|
0.15 inch
|
|
|
|
Compare HM25010 with alternatives
Compare 6-176976-6 with alternatives