HM2308E-P2
vs
178327-5
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HON HAI PRECISION INDUSTRY CO LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
ROHS COMPLIANT
|
|
Board Mounting Option |
SOLDER HOLDING POSTS
|
SOLDERABLE RETENTION CLIPS
|
Body Breadth |
0.445 inch
|
0.568 inch
|
Body Length |
1.37 inch
|
1.601 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement |
S0P16
|
|
Contact Finish Mating |
TIN OVER NICKEL
|
NOT APPLICABLE
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
NOT APPLICABLE
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1500VAC V
|
|
Durability |
500 Cycles
|
100 Cycles
|
Empty Shell |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-45 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
5 A
|
8 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.106 inch
|
0.149 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
16
|
16
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
14 Weeks, 6 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Body Depth |
|
0.85 inch
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
10 mΩ
|
EMI Shielded |
|
NO
|
Insertion Force-Max |
|
4.8928 N
|
Mains Connector Rating |
|
8A
|
Mating Contact Pitch |
|
0.15 inch
|
Mating Contact Row Spacing |
|
0.2 inch
|
Mating Information |
|
178289-7
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
2
|
Number of Ports |
|
1
|
Number of Rows Loaded |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
5.08 mm
|
Panel Mount |
|
NO
|
Plating Thickness |
|
80u inch
|
Polarization Key |
|
POLARIZED
|
Terminal Pitch |
|
3.81 mm
|
Withdrawl Force-Min |
|
.4726 N
|
|
|
|
Compare HM2308E-P2 with alternatives
Compare 178327-5 with alternatives