HM2304E
vs
PET-08-01-S-VT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
SAMTEC INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.40
Category CO2 Kg
3.89
3.89
Compliance Temperature Grade
Industrial: -45C to +105C
Industrial: -55C to +105C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
CMRT V6.40
Qualifications
UL
Additional Feature
ROHS COMPLIANT
POWER EDGE
Body Breadth
0.445 inch
0.571 inch
Body Length
0.709 inch
2.65 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P8
S0P8
Contact Finish Mating
TIN OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Style
SQ PIN-SKT
BLADE PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
2250VAC V
Durability
500 Cycles
100 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
100000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-45 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Length
0.106 inch
0.093 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
UL Flammability Code
94V-0
Base Number Matches
1
1
Factory Lead Time
3 Weeks, 5 Days
Samacsys Description
Conn Power Socket Strip SKT 8 POS Solder ST Thru-Hole 64 Terminal 1 Port
Samacsys Manufacturer
SAMTEC
Samacsys Modified On
2023-03-07 16:10:32
Candidate List Date
2024-06-27
EFUP
e
Body Depth
0.575 inch
Insertion Force-Max
88.96 N
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
GUIDE SLOT
Mounting Option 2
LOCKING
Plating Thickness
30u inch
Withdrawl Force-Min
57.824 N
Compare HM2304E with alternatives
Compare PET-08-01-S-VT with alternatives