HM1S53RZR072H4LF vs 94560-933LF feature comparison

HM1S53RZR072H4LF Amphenol FCi

Buy Now Datasheet

94560-933LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED METRAL
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 120 120
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN
JESD-609 Code e3
UL Flammability Code 94V-0

Compare HM1S53RZR072H4LF with alternatives

Compare 94560-933LF with alternatives