HM1S53FRR400H4LF vs 85858-311 feature comparison

HM1S53FRR400H4LF Amphenol Communications Solutions

Buy Now Datasheet

85858-311 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 120 120
Base Number Matches 2 2
Contact Finish Mating GOLD (51) OVER NICKEL
Contact Finish Termination TIN LEAD (315)
JESD-609 Code e0
UL Flammability Code 94V-0

Compare HM1S53FRR400H4LF with alternatives

Compare 85858-311 with alternatives