HM1L49LDP014H6P vs MP2-H168-4CP7-S-PD feature comparison

HM1L49LDP014H6P Amphenol Communications Solutions

Buy Now Datasheet

MP2-H168-4CP7-S-PD 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZATION AVAILABLE 3M; METPAK
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 168 168
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating GOLD (5) OVER NICKEL (50)/PALLADIUM NICKEL (40) OVER NICKEL (50)/PALLADIUM (4) OVER NICKEL (50)
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Material PHOSPHOR BRONZE
JESD-609 Code e3
UL Flammability Code 94V-0

Compare HM1L49LDP014H6P with alternatives

Compare MP2-H168-4CP7-S-PD with alternatives