HM1L44LBP000H6P vs 70235-924 feature comparison

HM1L44LBP000H6P Amphenol FCi

Buy Now Datasheet

70235-924 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 192 192
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN LEAD
JESD-609 Code e0
UL Flammability Code 94V-0

Compare HM1L44LBP000H6P with alternatives

Compare 70235-924 with alternatives