HM1HM1S54FSR400H4 vs 85764-9201 feature comparison

HM1HM1S54FSR400H4 Amphenol FCi

Buy Now Datasheet

85764-9201 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 240 240
Base Number Matches 2 2
Body/Shell Style RECEPTACLE
UL Flammability Code 94V-0

Compare HM1HM1S54FSR400H4 with alternatives

Compare 85764-9201 with alternatives