HM1E-65764M-2D
vs
MAQ9264T95CD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ATMEL CORP
DYNEX SEMICONDUCTOR LTD
Part Package Code
DIP
Package Description
DIP,
,
Pin Count
28
Reach Compliance Code
unknown
unknown
Access Time-Max
45 ns
JESD-30 Code
R-GDIP-T28
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.89 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.32.00.41
Compare HM1E-65764M-2D with alternatives
Compare MAQ9264T95CD with alternatives