HM1E-65664AB-6 vs HM3E-65664AB-9 feature comparison

HM1E-65664AB-6 Matra MHS

Buy Now Datasheet

HM3E-65664AB-9 Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MATRA MHS TEMIC SEMICONDUCTORS
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
kg CO2e/kg 12 12
Average Weight (mg) 6890.8 6890.8
CO2e (mg) 82689.598 82689.598
Category CO2 Kg 12 12
JESD-30 Code R-GDIP-T28 R-PDIP-T28
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 3
Rohs Code No
Compliance Temperature Grade Industrial: -40C to +85C
Access Time-Max 45 ns
I/O Type COMMON
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code DIP28,.6
Standby Current-Max 0.000003 A
Supply Current-Max 0.075 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare HM1E-65664AB-6 with alternatives