HM1E-65664AB-5 vs HM3E-65664AS-6 feature comparison

HM1E-65664AB-5 Temic Semiconductors

Buy Now Datasheet

HM3E-65664AS-6 Matra MHS

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS MATRA MHS
Reach Compliance Code unknown unknown
Access Time-Max 45 ns
JESD-30 Code R-GDIP-T28 R-PDIP-T28
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V 2 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 1
Package Description ,
ECCN Code EAR99
HTS Code 8542.32.00.41

Compare HM3E-65664AS-6 with alternatives