HM15-10820
vs
RL-3750-820
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
RENCO ELECTRONICS INC
|
Package Description |
7050
|
7151
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
7050
|
7151
|
Construction |
Encapsulated
|
Encapsulated
|
DC Resistance |
2.3 Ω
|
2.3 Ω
|
Inductance-Nom (L) |
820 µH
|
820 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Length |
3.81 mm
|
5.08 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
17.78 mm
|
19.812 mm
|
Package Length |
17.78 mm
|
18.034 mm
|
Package Style |
Radial
|
PCB Mount
|
Package Width |
12.7 mm
|
12.954 mm
|
Rated Current-Max |
0.75 A
|
0.75 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
FLAT
|
WIRE
|
Base Number Matches |
2
|
1
|
Test Frequency |
|
0.01 MHz
|
|
|
|
Compare HM15-10820 with alternatives
Compare RL-3750-820 with alternatives