HM13121LF vs 1949810000 feature comparison

HM13121LF Amphenol FCi

Buy Now Datasheet

1949810000 Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI WEIDMUELLER GMBH & CO KG
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 4 mm
Termination Type SOLDER
Total Number of Contacts 3
Base Number Matches 2 1
Samacsys Manufacturer Weidmüller
Additional Feature STANDARD: UL 94V-0
Fastening Method SCREW
Number of Decks 1
Number of Rows 1
Number of Ways 3
Rated Current 15.5 A
Rated Voltage 400 V
Safety Approval CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 4 mm2
Wire Gauge 12 AWG

Compare HM13121LF with alternatives

Compare 1949810000 with alternatives