HM13-05001
vs
HM13-05001LF
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
BI TECHNOLOGIES CORP
|
Package Description |
9572
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
9572
|
|
Construction |
Encapsulated
|
|
Core Material |
IRON
|
|
DC Resistance |
0.4 Ω
|
0.4 Ω
|
Inductance-Nom (L) |
500 µH
|
500 µH
|
Inductor Application |
DC-DC CONVERTER
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Package Height |
29.21 mm
|
|
Package Length |
24.13 mm
|
|
Package Style |
Toroidal
|
|
Package Width |
18.41 mm
|
|
Rated Current-Max |
0.6 A
|
0.6 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
1
|
JESD-609 Code |
|
e3/e1
|
Test Frequency |
|
0.1 MHz
|
|
|
|