HM1-7621-5 vs 63S241ANXXXX feature comparison

HM1-7621-5 Harris Semiconductor

Buy Now

63S241ANXXXX

Part not found

Search for 63S241ANXXXX
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 70 ns
JESD-30 Code R-XDIP-T16
JESD-609 Code e0
Memory Density 2048 bit
Memory IC Type OTP ROM
Memory Width 4
Number of Terminals 16
Number of Words 512 words
Number of Words Code 512
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512X4
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 2

Compare HM1-7621-5 with alternatives