HM1-65768BH/883:D vs IDT6168SA85EB feature comparison

HM1-65768BH/883:D Atmel Corporation

Buy Now

IDT6168SA85EB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description , 0.300 INCH, CERPACK-20
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Memory IC Type STANDARD SRAM STANDARD SRAM
Qualification Status Not Qualified Not Qualified
Base Number Matches 2 1
Rohs Code No
Part Package Code DFP
Pin Count 20
Access Time-Max 85 ns
I/O Type COMMON
JESD-30 Code R-GDFP-F20
JESD-609 Code e0
Memory Density 16384 bit
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 20
Number of Words 4096 words
Number of Words Code 4000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 4KX4
Output Characteristics 3-STATE
Output Enable NO
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Equivalence Code FL20,.3
Package Shape RECTANGULAR
Package Style FLATPACK
Parallel/Serial PARALLEL
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.3368 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 6.9215 mm

Compare HM1-65768BH/883:D with alternatives

Compare IDT6168SA85EB with alternatives