HM1-65767BH-2
vs
6167LA25DB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MATRA MHS
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
,
DIP, DIP20,.3
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
JESD-30 Code
R-GDIP-T20
R-CDIP-T20
Memory Density
16384 bit
16384 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
1
1
Number of Functions
1
1
Number of Ports
1
Number of Terminals
20
20
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
16KX1
16KX1
Output Characteristics
3-STATE
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
MIL-STD-883 Class B
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Part Package Code
CDIP
Pin Count
20
Manufacturer Package Code
CD20
I/O Type
SEPARATE
JESD-609 Code
e0
Moisture Sensitivity Level
1
Package Equivalence Code
DIP20,.3
Peak Reflow Temperature (Cel)
240
Standby Current-Max
0.0002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.075 mA
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Compare HM1-65767BH-2 with alternatives
Compare 6167LA25DB with alternatives