HM1-65688A-5 vs 5962-8685922YX feature comparison

HM1-65688A-5 Matra MHS

Buy Now Datasheet

5962-8685922YX Pyramid Semiconductor Corporation

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MATRA MHS PYRAMID SEMICONDUCTOR CORP
Package Description , DIP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
JESD-30 Code R-GDIP-T22 R-GDIP-T22
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1
Number of Terminals 22 22
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 16KX4 16KX4
Output Characteristics 3-STATE
Output Enable NO
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 6
Part Package Code DIP
Pin Count 22
Length 27.559 mm
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare HM1-65688A-5 with alternatives

Compare 5962-8685922YX with alternatives