HM1-3021 vs 03CSR-8PK feature comparison

HM1-3021 Amphenol FCi

Buy Now Datasheet

03CSR-8PK JST Manufacturing

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI J S T MFG CO LTD
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER IDC
Total Number of Contacts 3 3
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Body/Shell Style SOCKET
Contact Finish Mating TIN
Contact Finish Termination TIN
Contact Material COPPER ALLOY
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare HM1-3021 with alternatives

Compare 03CSR-8PK with alternatives