HLT2HN330JFA vs HLT2HN330JCR feature comparison

HLT2HN330JFA Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet

HLT2HN330JCR Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer XIAMEN WANMING ELECTRONICS CO LTD XIAMEN WANMING ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000033 µF 0.000033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 6 mm 6 mm
Dielectric Material CERAMIC CERAMIC
Length 3.5 mm 3.5 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Ammo Pack; Tape TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Series HLT2HN(J,K) HLT2HN(J,K)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1

Compare HLT2HN330JFA with alternatives

Compare HLT2HN330JCR with alternatives