HLT2HN330JBB
vs
HLT2HN330JEA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
XIAMEN WANMING ELECTRONICS CO LTD
XIAMEN WANMING ELECTRONICS CO LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Commercial Extended: -25C to +85C
Commercial Extended: -25C to +85C
Capacitance
0.000033 µF
0.000033 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Diameter
6 mm
6 mm
Dielectric Material
CERAMIC
CERAMIC
Length
3.5 mm
3.5 mm
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
Bulk
Ammo Pack; Tape
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
500 V
500 V
Series
HLT2HN(J,K)
HLT2HN(J,K)
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
1
Compare HLT2HN330JBB with alternatives
Compare HLT2HN330JEA with alternatives