HLT1HN680JMR vs HLT1HN680JHB feature comparison

HLT1HN680JMR Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet

HLT1HN680JHB Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer XIAMEN WANMING ELECTRONICS CO LTD XIAMEN WANMING ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000068 µF 0.000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 5.5 mm 5.5 mm
Dielectric Material CERAMIC CERAMIC
Length 3 mm 3 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method TR Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Series HLT1HN(J,K) HLT1HN(J,K)
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare HLT1HN680JMR with alternatives

Compare HLT1HN680JHB with alternatives