HLT1HN180KGA
vs
HLT1HN180KDR
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
XIAMEN WANMING ELECTRONICS CO LTD
|
XIAMEN WANMING ELECTRONICS CO LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.000018 µF
|
0.000018 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Diameter |
5.5 mm
|
5.5 mm
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Length |
3 mm
|
3 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Ammo Pack; Tape
|
TR
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
HLT1HN(J,K)
|
HLT1HN(J,K)
|
Terminal Pitch |
2.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HLT1HN180KGA with alternatives
Compare HLT1HN180KDR with alternatives