HLT1HC030DFR vs HLT1HC030DBR feature comparison

HLT1HC030DFR Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet

HLT1HC030DBR Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer XIAMEN WANMING ELECTRONICS CO LTD XIAMEN WANMING ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000003 µF 0.000003 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 5.5 mm 5.5 mm
Dielectric Material CERAMIC CERAMIC
Length 3 mm 3 mm
Negative Tolerance 16.6667% 16.6667%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 16.6667% 16.6667%
Rated (DC) Voltage (URdc) 50 V 50 V
Series HLT1HC(C,D) HLT1HC(C,D)
Temperature Coefficient 60ppm/Cel ppm/°C 60ppm/Cel ppm/°C
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare HLT1HC030DFR with alternatives

Compare HLT1HC030DBR with alternatives