HLSS030-04TT vs RLSS030-04TG feature comparison

HLSS030-04TT Advanced Interconnections Corp

Buy Now Datasheet

RLSS030-04TG Advanced Interconnections Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0
Body Breadth 0.1 inch
Body Depth 0.12 inch
Body Length 3 inch
Contact Configuration RECTANGLE
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Contact Material NOT SPECIFIED BERYLLIUM COPPER ALLOY
Contact Style RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On SIP30 SIP30
Housing Material POLYETHYLENE LIQUID CRYSTAL POLYMER
JESD-609 Code e0 e0
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 30 30
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.1 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 1 1

Compare HLSS030-04TT with alternatives

Compare RLSS030-04TG with alternatives