HLS964-01GT
vs
864-AG12D-ES
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0, LOW PROFILE
STANDARD: UL 94V-0
Body Breadth
1 inch
Body Depth
0.165 inch
Body Length
3.2 inch
Contact Configuration
RECTANGLE
Contact Finish Mating
TIN LEAD OVER NICKEL
TIN LEAD
Contact Finish Termination
GOLD OVER NICKEL
TIN LEAD
Contact Material
BERYLLIUM COPPER ALLOY
BERYLLIUM COPPER
Contact Style
RND PIN-SKT
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP64
DIP64
Housing Material
POLYETHYLENE
POLYETHYLENE POLYESTER
JESD-609 Code
e4
e0
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
64
64
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.9 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Base Number Matches
1
3
Compare HLS964-01GT with alternatives
Compare 864-AG12D-ES with alternatives