HLS328-29GG vs LS328-29TG feature comparison

HLS328-29GG Advanced Interconnections Corp

Buy Now Datasheet

LS328-29TG Advanced Interconnections Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0, LOW PROFILE STANDARD: UL 94V-0, LOW PROFILE
Body Breadth 0.7 inch 0.4 inch
Body Depth 0.165 inch 0.165 inch
Body Length 1.4 inch 1.4 inch
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED BERYLLIUM COPPER ALLOY
Contact Style RND PIN-SKT RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP28 DIP48
Housing Material POLYETHYLENE POLYETHYLENE POLYESTER
JESD-609 Code e4 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 28 28
Operating Temperature-Max 260 °C 140 °C
Operating Temperature-Min -60 °C -60 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm 0.30000000000000004 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare HLS328-29GG with alternatives

Compare LS328-29TG with alternatives