HLS328-01TG vs ICE-283-E275-TG30 feature comparison

HLS328-01TG Advanced Interconnections Corp

Buy Now Datasheet

ICE-283-E275-TG30

Part not found

Search for ICE-283-E275-TG30
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: UL 94V-0, LOW PROFILE
Body Breadth 0.7 inch
Body Depth 0.165 inch
Body Length 1.4 inch
Contact Configuration RECTANGLE
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Material BRASS
Contact Style RND PIN-SKT
Device Socket Type IC SOCKET
Device Type Used On DIP28
Housing Material POLYETHYLENE
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 28
Operating Temperature-Max 260 °C
Operating Temperature-Min -60 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 3

Compare HLS328-01TG with alternatives