HLS324-29GT
vs
RLS324-29GT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ADVANCED INTERCONNECTIONS CORP
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0, LOW PROFILE
|
|
Body Breadth |
0.4 inch
|
|
Body Depth |
0.165 inch
|
|
Body Length |
1.2 inch
|
|
Contact Configuration |
RECTANGLE
|
|
Contact Finish Mating |
TIN LEAD OVER NICKEL
|
TIN LEAD OVER NICKEL
|
Contact Finish Termination |
GOLD OVER NICKEL
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material |
BERYLLIUM COPPER ALLOY
|
BERYLLIUM COPPER/COPPER ALLOY
|
Contact Style |
RND PIN-SKT
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP24
|
DIP24
|
Housing Material |
POLYETHYLENE
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e4
|
e4
|
Mating Contact Pitch |
0.1 inch
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
24
|
24
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
0.30000000000000004 mm
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare HLS324-29GT with alternatives
Compare RLS324-29GT with alternatives