HLS324-01TG
vs
ICA-243-SL180-TG30
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED INTERCONNECTIONS CORP
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0, LOW PROFILE
|
|
Body Breadth |
0.4 inch
|
|
Body Depth |
0.165 inch
|
|
Body Length |
1.2 inch
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
|
Contact Material |
NOT SPECIFIED
|
|
Contact Style |
RND PIN-SKT
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP24
|
DIP24
|
Housing Material |
POLYETHYLENE
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e0
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
24
|
24
|
Operating Temperature-Max |
260 °C
|
|
Operating Temperature-Min |
-60 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
0.30000000000000004 mm
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare HLS324-01TG with alternatives
Compare ICA-243-SL180-TG30 with alternatives