HLS-1820-T-22
vs
HLS-1820-TT-22
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.3 inch
0.3 inch
Body Depth
0.175 inch
0.175 inch
Body Length
36 inch
36 inch
Contact Configuration
RECTANGLE
RECTANGLE
Contact Finish Mating
GOLD (30)
TIN
Contact Finish Termination
GOLD (30)
TIN
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Style
RND PIN-SKT
RND PIN-SKT
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PGA360
PGA360
Housing Material
PLASTIC
PLASTIC
JESD-609 Code
e4
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
360
360
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
0.1 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Compare HLS-1820-T-22 with alternatives
Compare HLS-1820-TT-22 with alternatives