HLS-0316-T-22-L
vs
HLS648-421TT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.3 inch
|
0.7 inch
|
Body Depth |
0.3 inch
|
0.215 inch
|
Body Length |
4.8 inch
|
2.4 inch
|
Contact Configuration |
RECTANGLE
|
RECTANGLE
|
Contact Finish Mating |
GOLD (30)
|
SN-PB ON NI
|
Contact Finish Termination |
GOLD
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material |
NOT SPECIFIED
|
BRASS
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PGA48
|
DIP48
|
Housing Material |
POLYETHYLENE
|
POLYETHYLENE
|
JESD-609 Code |
e4
|
e0
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
48
|
48
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.1 mm
|
0.6000000000000001 mm
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: UL 94V-0
|
Operating Temperature-Max |
|
260 °C
|
Operating Temperature-Min |
|
-60 °C
|
|
|
|
Compare HLS-0316-T-22-L with alternatives
Compare HLS648-421TT with alternatives