HLS-0103-T-11 vs HLS-0103-G-11 feature comparison

HLS-0103-T-11 Samtec Inc

Buy Now Datasheet

HLS-0103-G-11 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOWPROFILE LOWPROFILE
Body Breadth 0.3 inch 0.3 inch
Body Depth 0.132 inch 0.132 inch
Body Length 0.3 inch 0.3 inch
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating GOLD (30) GOLD (30)
Contact Finish Termination Gold (Au) Gold (Au)
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On SIP3 SIP3
Housing Material PLASTIC PLASTIC
JESD-609 Code e4 e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 3 3
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.1 mm 0.1 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare HLS-0103-T-11 with alternatives

Compare HLS-0103-G-11 with alternatives