HLMT-QL00-TU014 vs HLMA-QL00-TU032 feature comparison

HLMT-QL00-TU014 Avago Technologies

Buy Now Datasheet

HLMA-QL00-TU032 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color AMBER AMBER
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Lens Type UNTINTED NONDIFFUSED UNTINTED NONDIFFUSED
Luminous Intensity-Nom 525.0 mcd 525.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.92 mm 2.92 mm
Packing Method TR, 13 INCH BULK
Peak Wavelength 590 nm 590 nm
Shape ROUND ROUND
Size 1.78 mm 1.78 mm
Surface Mount YES YES
T-code T-3/4 T-3/4
Viewing Angle 15 deg 15 deg
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Color@Wavelength Amber
Forward Voltage-Max 2.4 V
Reverse Voltage-Max 5 V
Terminal Finish Pure Tin (Sn)

Compare HLMT-QL00-TU014 with alternatives

Compare HLMA-QL00-TU032 with alternatives