HLMT-QL00-RU012
vs
HLMA-QL00-RU012
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
AMBER
AMBER
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
Lens Type
UNTINTED NONDIFFUSED
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
450.0 mcd
450.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
2.92 mm
2.92 mm
Packing Method
BULK
BULK
Peak Wavelength
590 nm
590 nm
Shape
ROUND
ROUND
Size
1.78 mm
1.78 mm
Surface Mount
YES
YES
T-code
T-3/4
T-3/4
Viewing Angle
15 deg
15 deg
Base Number Matches
2
2
Compare HLMT-QL00-RU012 with alternatives
Compare HLMA-QL00-RU012 with alternatives