HLMT-QL00-PP011
vs
HLMT-QL00-PP031
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
AMBER
AMBER
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
Lens Type
UNTINTED NONDIFFUSED
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
60.0 mcd
60.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
2.92 mm
2.92 mm
Packing Method
TR, 7 INCH
TR, 7 INCH
Peak Wavelength
590 nm
590 nm
Shape
ROUND
ROUND
Size
1.78 mm
1.78 mm
Surface Mount
YES
YES
T-code
T-3/4
T-3/4
Viewing Angle
15 deg
15 deg
Base Number Matches
2
2
Compare HLMT-QL00-PP011 with alternatives
Compare HLMT-QL00-PP031 with alternatives