HLMT-QH00-UW014
vs
HLMA-QH00-UW024
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
REDDISH ORANGE
REDDISH ORANGE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
Lens Type
UNTINTED NONDIFFUSED
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
1200.0 mcd
1200.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
2.92 mm
2.92 mm
Packing Method
TR, 13 INCH
TR, 13 INCH
Peak Wavelength
615 nm
615 nm
Shape
ROUND
ROUND
Size
1.78 mm
1.78 mm
Surface Mount
YES
YES
T-code
T-3/4
T-3/4
Viewing Angle
15 deg
15 deg
Base Number Matches
2
3
Pbfree Code
Yes
Rohs Code
Yes
Color@Wavelength
Orange
Forward Voltage-Max
2.4 V
Reverse Voltage-Max
5 V
Terminal Finish
Pure Tin (Sn)
Compare HLMT-QH00-UW014 with alternatives
Compare HLMA-QH00-UW024 with alternatives