HLMP-S301-JJ002 vs HLMP-S301-FO002 feature comparison

HLMP-S301-JJ002 Broadcom Limited

Buy Now Datasheet

HLMP-S301-FO002 Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 4.0 mcd 4.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8 mm 8 mm
Packing Method TR TR
Peak Wavelength 583 nm 583 nm
Shape RECTANGULAR RECTANGULAR
Size 5.18 mm 5.18 mm
Surface Mount NO NO
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 110 deg 110 deg
Base Number Matches 2 2

Compare HLMP-S301-JJ002 with alternatives

Compare HLMP-S301-FO002 with alternatives