HLMP-S301-FO000 vs HLMP-S301-NP002 feature comparison

HLMP-S301-FO000 Avago Technologies

Buy Now Datasheet

HLMP-S301-NP002 Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 4.0 mcd 4.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8 mm 8 mm
Packing Method BULK TR
Peak Wavelength 583 nm 583 nm
Shape RECTANGULAR RECTANGULAR
Size 5.18 mm 5.18 mm
Surface Mount NO NO
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 110 deg 110 deg
Base Number Matches 2 2

Compare HLMP-S301-FO000 with alternatives

Compare HLMP-S301-NP002 with alternatives