HLMP-Q150-F0031 vs HLMP-Q150-F002L feature comparison

HLMP-Q150-F0031 Broadcom Limited

Buy Now Datasheet

HLMP-Q150-F002L Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC FCI
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Factory Lead Time 27 Weeks
Additional Feature TTL COMPATIBLE
Color RED
Color@Wavelength Red
Configuration SINGLE
Forward Current-Max 0.03 A
Forward Voltage-Max 1.8 V
JESD-609 Code e3
Lens Type TINTED DIFFUSED
Luminous Intensity-Nom 1.8 mcd
Mounting Feature AXIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 2.92 mm
Packing Method TR
Peak Wavelength 645 nm
Reverse Voltage-Max 5 V
Shape ROUND
Size 1.78 mm
Surface Mount NO
T-code T-3/4
Terminal Finish TIN
Viewing Angle 90 deg
Base Number Matches 4 4

Compare HLMP-Q150-F0031 with alternatives