HLMP-Q150-F0014 vs HLMP-Q150-F0024 feature comparison

HLMP-Q150-F0014 Avago Technologies

Buy Now Datasheet

HLMP-Q150-F0024 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC FCI
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Additional Feature TTL COMPATIBLE
Color RED
Color@Wavelength Red
Configuration SINGLE
Forward Current-Max 0.03 A
Forward Voltage-Max 1.8 V
Lens Type TINTED DIFFUSED
Luminous Intensity-Nom 1.8 mcd
Mounting Feature AXIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 2.92 mm
Packing Method TR
Peak Wavelength 645 nm
Reverse Voltage-Max 5 V
Shape ROUND
Size 1.78 mm
Surface Mount NO
T-code T-3/4
Terminal Finish Pure Tin (Sn)
Viewing Angle 90 deg
Base Number Matches 4 4

Compare HLMP-Q150-F0014 with alternatives