HLMP-Q150-F0010 vs HLMP-Q150-F0000 feature comparison

HLMP-Q150-F0010 Avago Technologies

Buy Now Datasheet

HLMP-Q150-F0000 Avago Technologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature TTL COMPATIBLE TTL COMPATIBLE
Color RED RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 1.8 V 1.8 V
JESD-609 Code e0
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 1.8 mcd 1.8 mcd
Mounting Feature AXIAL MOUNT AXIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.92 mm 2.92 mm
Packing Method BULK BULK
Peak Wavelength 645 nm 645 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 1.78 mm 1.78 mm
Surface Mount NO NO
T-code T-3/4 T-3/4
Viewing Angle 90 deg 90 deg
Base Number Matches 1 1
Terminal Finish Pure Tin (Sn)

Compare HLMP-Q150-F0010 with alternatives

Compare HLMP-Q150-F0000 with alternatives