HLMP-Q150
vs
HLMP-Q150-F0024
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
FCI
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Additional Feature |
TTL COMPATIBLE
|
|
Color |
RED
|
|
Color@Wavelength |
Red
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.03 A
|
|
Forward Voltage-Max |
1.8 V
|
|
JESD-609 Code |
e3
|
|
Lens Type |
TINTED DIFFUSED
|
|
Luminous Intensity-Nom |
1.8 mcd
|
|
Mounting Feature |
AXIAL MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
2.92 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
645 nm
|
|
Shape |
ROUND
|
|
Size |
1.78 mm
|
|
Surface Mount |
NO
|
|
T-code |
T-3/4
|
|
Terminal Finish |
Tin (Sn)
|
|
Viewing Angle |
90 deg
|
|
Base Number Matches |
7
|
4
|
|
|
|