HLMP-Q150 vs HLMP-Q150-F001S feature comparison

HLMP-Q150 Agilent Technologies Inc

Buy Now Datasheet

HLMP-Q150-F001S Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature TTL COMPATIBLE TTL COMPATIBLE
Color RED RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 1.8 V 1.8 V
JESD-609 Code e3 e0
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 1.8 mcd 1.8 mcd
Mounting Feature AXIAL MOUNT AXIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.92 mm 2.92 mm
Packing Method BULK BULK
Peak Wavelength 645 nm 645 nm
Shape ROUND ROUND
Size 1.78 mm 1.78 mm
Surface Mount NO NO
T-code T-3/4 T-3/4
Terminal Finish Tin (Sn)
Viewing Angle 90 deg 90 deg
Base Number Matches 7 4
Pbfree Code No
Package Description PLASTIC PACKAGE-2
Reverse Voltage-Max 5 V

Compare HLMP-Q150-F001S with alternatives