HLMP-Q150 vs HLMP-Q150-F0012 feature comparison

HLMP-Q150 Agilent Technologies Inc

Buy Now Datasheet

HLMP-Q150-F0012 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC FCI
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Additional Feature TTL COMPATIBLE
Color RED
Color@Wavelength Red
Configuration SINGLE
Forward Current-Max 0.03 A
Forward Voltage-Max 1.8 V
JESD-609 Code e3
Lens Type TINTED DIFFUSED
Luminous Intensity-Nom 1.8 mcd
Mounting Feature AXIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 2.92 mm
Packing Method BULK
Peak Wavelength 645 nm
Shape ROUND
Size 1.78 mm
Surface Mount NO
T-code T-3/4
Terminal Finish Tin (Sn)
Viewing Angle 90 deg
Base Number Matches 7 4