HLMP-Q106-R001S
vs
HLMP-Q106-R001S
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
DEEP RED
DEEP RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
JESD-609 Code
e0
e0
Lens Type
UNTINTED NONDIFFUSED
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
400.0 mcd
400.0 mcd
Mounting Feature
AXIAL MOUNT
AXIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Packing Method
BULK
BULK
Peak Wavelength
654 nm
654 nm
Shape
ROUND
ROUND
Size
1.78 mm
1.78 mm
Surface Mount
NO
NO
T-code
T-3/4
T-3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Viewing Angle
15 deg
15 deg
Base Number Matches
1
1
Compare HLMP-Q106-R001S with alternatives
Compare HLMP-Q106-R001S with alternatives