HLMP-P305-F0021
vs
HLMP-P305-F0022
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
TTL COMPATIBLE
|
TTL COMPATIBLE
|
Color |
YELLOW
|
YELLOW
|
Color@Wavelength |
Yellow
|
Yellow
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Forward Voltage-Max |
2.4 V
|
2.4 V
|
JESD-609 Code |
e3
|
e0
|
Lens Type |
UNTINTED NONDIFFUSED
|
UNTINTED NONDIFFUSED
|
Luminous Intensity-Nom |
4.0 mcd
|
4.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
AXIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
2.16 mm
|
2.16 mm
|
Packing Method |
TR, 7 INCH
|
BULK
|
Peak Wavelength |
583 nm
|
583 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
CYLINDRICAL
|
CYLINDRICAL
|
Size |
1.78 mm
|
1.525 mm
|
Surface Mount |
YES
|
NO
|
T-code |
T-3/4
|
|
Terminal Finish |
Tin (Sn)
|
|
Viewing Angle |
125 deg
|
125 deg
|
Base Number Matches |
4
|
4
|
Pbfree Code |
|
No
|
Package Description |
|
PLASTIC PACKAGE-2
|
|
|
|
Compare HLMP-P305-F0022 with alternatives